250NHG1BI-400 Bussmann / Eaton

250NHG1BI-400

Industrial & Electrical Fuses 250A 400V 1 GG.

Manufacturer:

Mfr Part:
250NHG1BI-400

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCircuit Protection Fuses
Current Rating250 A
Voltage Rating AC400 VAC
Termination StyleKnife Blade
ClassClass gG Fuses
Fuse Size / GroupNHG1
Indicator StyleDual Indicator
PackagingBulk
SeriesNHG_B-400
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
209,50 €628,50 €
Need more?
Contact Us