Reference Only
2510-60K
RF Inductors - SMD 33uH 10% 6.2ohm Unshielded SMT Induc.
Datasheet
2510-60K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | RF Inductors - SMD | |
| Shielding | Unshielded | |
| Inductance | 33 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 87 mA | |
| Maximum DC Resistance | 6.2 Ohms | |
| Q Minimum | 25 | |
| Self Resonant Frequency | 15 MHz | |
| Termination | Standard | |
| Length | 6.48 mm | |
| Width | 2.67 mm | |
| Height | 2.79 mm | |
| Series | 2510/R | |
| Packaging | Reel | |
| Application | RF | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | 2510-60K T500 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,56 € | 780,00 € | |
| 1,54 € | 1.540,00 € | |
| 1,50 € | 3.750,00 € | |
| 1,47 € | 7.350,00 € |
Need more?