Reference Only
255/2H
DC Fans DC Axial Fan+Wallring, 25x25x8mm, 4.5-5.5VDC, 4.6m3/h, 3Wire, Open Collect Tach.
Datasheet
255/2H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 25 mm | |
| Depth | 8 mm | |
| Width | 25 mm | |
| Operating Supply Voltage | 5 VDC | |
| Airflow | 2.65 CFM (0.08 m3/min) | |
| Speed | 12000 RPM | |
| Bearing Type | Sleeve | |
| Noise | 23 dBA | |
| IP Rating | IP20 | |
| Power Rating | 600 mW | |
| Features | Speed Signal, Open Collector Output | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads - 2 | |
| Series | 250 | |
| Product Type | DC Fans | |
| Size | 25 mm x 25 mm x 8 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9290904205, VWCA025AGBBS 9290904205 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 48 / Multiples: 48)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,70 € | 1.569,60 € |
Need more?