Reference Only
2584070000
Cable Mounting & Accessories .
Datasheet
2584070000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Accessories | |
| Type | Locknut | |
| Material | Polyamide (PA) | |
| Color | Black | |
| Maximum Bundle Diameter | 45 mm | |
| Width | 40 mm | |
| Diameter | 45 mm | |
| Features | Separable | |
| For Use With | Cabtite Cable Glands | |
| Height | 40 mm | |
| Product | Tools & Accessories | |
| Subcategory | Wire & Cable Management | |
| Thread Size | M32 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,45 € | 34,50 € | |
| 3,19 € | 63,80 € | |
| 3,08 € | 154,00 € | |
| 2,93 € | 293,00 € | |
| 2,75 € | 550,00 € | |
| 2,62 € | 1.310,00 € | |
| 2,49 € | 2.490,00 € | |
| 2,46 € | 4.920,00 € |
Need more?