Reference Only
2584680000
Grommets & Bushings .
Datasheet
2584680000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Grommets & Bushings | |
| Product Type | Grommets | |
| Type | IP66 Sealing | |
| Panel Cutout | Square - 20.7 mm | |
| Inside Diameter | 5 mm | |
| For Use With | Cables, Wires | |
| Material | Thermoplastic Elastomer (TPE) | |
| Color | Black | |
| Flammability Rating | UL 94 HB | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926904590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,02 € | 30,20 € | |
| 2,79 € | 55,80 € | |
| 2,69 € | 134,50 € | |
| 2,51 € | 251,00 € | |
| 2,35 € | 470,00 € | |
| 2,24 € | 1.120,00 € | |
| 2,13 € | 2.130,00 € | |
| 2,07 € | 4.140,00 € |
Need more?