
25CIH07
Industrial & Electrical Fuses CSA FM1 CL'C'600V.
Datasheet
25CIH07 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Industrial Fuses | |
| Current Rating | 25 A | |
| Voltage Rating AC | 600 VAC | |
| Termination Style | Knife Blade | |
| Fuse Size / Group | HRCII | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | CIH | |
| Diameter | 24 mm | |
| Length | 57 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 269,07 € | 5.381,40 € |
Need more?