
26-0048
Washers 8mm 'O' Ring Panel Seal (Q LED).
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Washers | |
| Type | O-Ring | |
| Series | Q | |
| Product Type | Washers | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016935050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,354 € | 35,40 € | |
| 0,296 € | 148,00 € | |
| 0,261 € | 261,00 € | |
| 0,242 € | 605,00 € | |
| 0,231 € | 2.310,00 € | |
| 0,22 € | 5.500,00 € |
Need more?