Reference Only
264-5205-01
IC & Component Sockets Textool QFN .5MM,64P EVEN ROW,W/THRML PI.
Datasheet
264-5205-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | IC & Component Sockets | |
| Product | Test & Burn-In Sockets | |
| Number of Positions | 64 Position | |
| Type | QFN Socket | |
| Pitch | 0.5 mm | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Contact Material | Beryllium Copper | |
| Housing Material | Polyethersulfone (PES) | |
| Mounting Style | Panel | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets | |
| Part # Aliases | 05111560239,0051115602399 80001386061 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 111,72 € | 2.234,40 € | |
| 104,74 € | 2.618,50 € | |
| 99,75 € | 4.987,50 € |
Need more?