Reference Only
2648LP/2A222000L0
Rocker Switches .
Datasheet
2648LP/2A222000L0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Power Rocker Switch | |
| Illuminated | Illuminated | |
| Contact Form | DP | |
| Switch Function | ON - OFF - (ON) | |
| Termination Style | Solder Lug | |
| Actuator | Rocker | |
| Mounting Style | Panel Mount | |
| Actuator Material | Polyamide (PA) | |
| Actuator Style | V-Shaped | |
| Housing Material | Polyester | |
| Life | 10000 Cycle | |
| Product Type | Rocker Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,91 € | 198,20 € | |
| 9,17 € | 550,20 € | |
| 9,08 € | 908,00 € | |
| 8,84 € | 8.840,00 € |
Need more?