
2673710000
Standard Circular Contacts .
Datasheet
2673710000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Pin (Male) | |
| Current Rating | 7 A | |
| Contact Material | Copper Alloy | |
| Wire Gauge | 22 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,86 € | 86,00 € | |
| 0,82 € | 246,00 € | |
| 0,78 € | 390,00 € | |
| 0,748 € | 748,00 € | |
| 0,723 € | 1.807,50 € | |
| 0,71 € | 3.550,00 € |
Need more?