
2678-2-2945
Fan Accessories Shock&Vibration Mount for 80mm or 119mm Size Fans or 4000/4000AX/4000N/4000Z.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Accessories | |
| Type | Mounting Hardware | |
| Size | 120 mm | |
| Length | 127 mm | |
| Width | 127 mm | |
| Series | 4000/4100N/4200/4600/8000/8100 | |
| For Use With | 119 mm and 120 mm fans | |
| Height | 120 mm | |
| Material | Plastic | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| TARIC | 8414900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,71 € | 77,10 € | |
| 7,09 € | 177,25 € | |
| 6,75 € | 337,50 € | |
| 6,26 € | 626,00 € | |
| 5,64 € | 1.410,00 € | |
| 5,49 € | 2.745,00 € | |
| 5,38 € | 5.380,00 € |
Need more?