Reference Only
2682560000
Routers .
Datasheet
2682560000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Routers | |
| Product | Routers | |
| Data Rate | 150 Mb/s | |
| Interface Type | Ethernet | |
| Supply Voltage - Min | 10.8 VDC | |
| Supply Voltage - Max | 52.8 VDC | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Dimensions | 81 mm x 45 mm x 95 mm | |
| IP Rating | IP30 | |
| Operating Supply Current | 110 mA | |
| Operating Supply Voltage | 48 VDC | |
| Product Type | Routers | |
| Series | IE-SR | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620020 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative