Reference Only
2684410000
Coin Cell Battery .
Datasheet
2684410000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Coin Cell Battery | |
| Battery Size | CR1220 | |
| Battery Chemistry | Lithium | |
| Output Voltage | 3 V | |
| Termination Style | Flat Top (Non-Extending) | |
| Orientation | Horizontal | |
| Height | 2 mm | |
| Diameter | 12.5 mm | |
| Product Type | Coin Cell Battery | |
| Subcategory | Battery |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8506500010 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,26 € | 17,26 € | |
| 14,35 € | 143,50 € |
Need more?