Reference Only
2692380
End of Life
Programmable Logic Controllers - PLCs IL S3 BK DI8 DO 4 2TX-PAC
Datasheet
2692380 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Type | Bus Coupler | |
| Series | IL S3 | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 60 C | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers | |
| Tradename | Sercos III | |
| Part # Aliases | IL_S3_BK_DI8_DO4_2TX-PAC ILS3BKDI8DO42TXPAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A991.B.1 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?