Reference Only
2692526
Obsolete
Antennas RAD-ISM-2459 ANT-FOOD-6-0
Datasheet
2692526 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Indoor Antennas | |
| Type | Dual Band | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 5 GHz | |
| Mechanical Style | Module | |
| Style | Dome | |
| Gain | 6 dB, 3 dB, 8 dB, 5 dB | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Cabinet Mount | |
| Antenna Connector Type | SMA Male | |
| Application | NFC | |
| Height | 51 mm | |
| IP Rating | IP68 | |
| Series | RAD | |
| Cable Length | 1 m | |
| Polarization | Linear | |
| Subcategory | Antennas | |
| Part # Aliases | RAD-ISM-2459-ANT-FOOD-6-0 RADISM2459ANTFOOD60 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?