
2698
Fuse Holder 2698.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Product | Fuse Blocks | |
| Number of Poles | 1 Pole | |
| Current Rating | 30 A | |
| Voltage Rating | 700 V | |
| Packaging | Bulk | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,35 € | 12,35 € | |
| 10,89 € | 54,45 € | |
| 9,96 € | 99,60 € | |
| 8,87 € | 443,50 € | |
| 8,09 € | 809,00 € | |
| 7,42 € | 1.855,00 € | |
| 7,07 € | 3.535,00 € | |
| 6,85 € | 6.850,00 € |
Need more?