Reference Only

2700290

Obsolete
Managed Ethernet Switches FL SWITCH SMN 6TX/ 651-2989501

Manufacturer:

Mfr Part:
2700290

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryManaged Ethernet Switches
Data Rate10 Mb/s, 100 Mb/s
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 55 C
Product TypeManaged Ethernet Switches
SeriesFL SM
SubcategoryEthernet & Communication Modules
TradenameFL SWITCH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?