Reference Only
2700425
Obsolete
RF Terminators FL LCX 50-OHM-SMA
Datasheet
2700425 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | RF Terminators | |
| RF Series | SMA | |
| Gender | Plug | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 6 GHz | |
| Product Type | RF Terminators | |
| Subcategory | RF Interconnects | |
| Part # Aliases | FL_LCX_50-OHM-SMA FLLCX50OHMSMA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?