Reference Only
2700453
Obsolete
Programmable Logic Controllers - PLCs nLC-055-024D-08I- 04QTP-00A
Datasheet
2700453 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Number of Inputs | 10 Input | |
| Number of Outputs | 4 Output | |
| Mounting Style | DIN Rail Mount | |
| Supply Voltage - Max | 24 VDC | |
| Supply Voltage - Min | 24 VDC | |
| Output Type | Relay | |
| Display Type | None | |
| Size | 103.5 mm x 80.5 mm x 60 mm | |
| Analog / Digital | Analog / Digital | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers | |
| Part # Aliases | NLC-055-024D-08I-04QTP-00A NLC055024D08I04QTP00A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.b.1 |
| HTS | 8537109160 |
| TARIC | 8537109899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?