Reference Only
2700552
Obsolete
Memory Cards SD FLASH 256MB PDPI PRO
Datasheet
2700552 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Memory Cards | |
| Product | SD Cards | |
| Memory Size | 256 MB | |
| Product Type | Memory Cards | |
| Subcategory | Memory & Data Storage | |
| Part # Aliases | SD_FLASH_256MB_PDPI_PRO SDFLASH256MBPDPIPRO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8523510000 |
| TARIC | 8523511000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?