Reference Only
2701028
HMI Displays & Panel PCs Panel PC - VL PPC 7015 COMAU 01.
Datasheet
2701028 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | HMI Displays & Panel PCs | |
| Display Resolution - Pixels | 1024 x 768 | |
| Diagonal | 15 in | |
| Minimum Operating Temperature | + 5 C | |
| Maximum Operating Temperature | + 55 C | |
| Product Type | Panel PCs | |
| Subcategory | Computing | |
| Part # Aliases | VL_PPC_7015_COMAU_01 VLPPC7015COMAU01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8471410150 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4.468,54 € | 4.468,54 € |
Need more?