Reference Only
2701153
Obsolete
Controller Accessories nLC-MOD-RTC REAL TIME CLOCK
Datasheet
2701153 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Controller Accessories | |
| Type | Real Time Clock | |
| Mounting Style | DIN Rail Mount | |
| Analog / Digital | Digital | |
| Display Type | None | |
| Output Type | Control Output | |
| Size | 25.5 mm x 24.5 mm x 49 mm | |
| Product Type | Controller Accessories | |
| Subcategory | Controllers | |
| Part # Aliases | NLC-MOD-RTC NLCMODRTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A991.B.1 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?