Reference Only
2701195
Obsolete
USB Connectors nLC-MOD-USB SERIAL USB
Datasheet
2701195 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | USB Connectors | |
| Product | USB Type B Connectors | |
| Number of Ports | 1 Port | |
| Current Rating | 10 mA | |
| Voltage Rating | 24 V | |
| Mounting Style | Panel Mount | |
| IP Rating | IP20 | |
| Packaging | Tray | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors | |
| Part # Aliases | NLC-MOD-USB NLCMODUSB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8471801000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?