Reference Only
2701348
Obsolete
Antennas ANT-DIR-5900-01
Datasheet
2701348 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Outdoor Antennas | |
| Minimum Frequency | 5.15 GHz | |
| Maximum Frequency | 5.875 GHz | |
| Gain | 9 dBi | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Number of Bands | 1 Band | |
| Termination Style | N Type | |
| Application | Panel | |
| Length | 35 mm | |
| Width | 80 mm | |
| Height | 101 mm | |
| IP Rating | IP67 | |
| Subcategory | Antennas | |
| Part # Aliases | ANT-DIR-5900-01 ANTDIR590001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?