Reference Only
2701380
Obsolete
Mounting Hardware HMI WALL MNTG KIT
Datasheet
2701380 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Mounting Hardware | |
| Product | Mounting Kits | |
| Type | HMI Mounting Kit | |
| Mounting Style | Wall Mount | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware | |
| Part # Aliases | HMI_WALL_MOUNTING_KIT HMIWALLMOUNTINGKIT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?