Reference Only
2701416
Obsolete
Interface Modules FL BT EPA MP
Datasheet
2701416 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Interface Modules | |
| Product | Adapters | |
| Type | Bluetooth to Ethernet | |
| Number of Ports | 1 Port | |
| Interface Type | Bluetooth, M12 | |
| Supply Voltage - Min | 24 V | |
| Supply Voltage - Max | 24 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Series | FL | |
| Description/Function | Bluetooth Ethernet-port adapter with external antenna connection | |
| Dimensions | 91 mm x 66 mm x 34 mm | |
| Operating Supply Voltage | 24 V | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions | |
| Part # Aliases | FL_BT_EPA_MP FLBTEPAMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A002.a.1 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?