Reference Only
2701815
Obsolete
Networking Modules AXL F BK PN
Datasheet
2701815 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Networking Modules | |
| Product | PROFINET Communication Couplers | |
| Interface Type | Ethernet | |
| Number of Ports | 4 Port | |
| Data Rate | 100 Mb/s | |
| Supply Voltage - Min | 19.2 V | |
| Supply Voltage - Max | 30 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 60 C | |
| Dimensions | 126.1 mm x 74 mm x 45 mm | |
| Product Type | I/O Modules | |
| Subcategory | Ethernet & Communication Modules | |
| Part # Aliases | AXL F BK PN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A991 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Bisphenol A (BPA) (80-05-7) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?