Reference Only
2702237
Gateways GW PL DIO4-BUS 4-CHNL DIGITAL I/O.
Datasheet
2702237 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Gateways | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Product Type | Gateways | |
| Series | GW PL | |
| Subcategory | Ethernet & Communication Modules | |
| Tradename | HART | |
| Part # Aliases | GW PL DIO4-BUS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.b |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 541,26 € | 541,26 € | |
| 497,82 € | 4.978,20 € |
Need more?