Reference Only
2702257
Surge Protection Accessories REPLCE SURGE PROTECT MODULE FOR 2702255.
Datasheet
2702257 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Surge Protection Accessories | |
| Type | Replacement Plug | |
| For Use With | 2702253 | |
| Mounting Style | Pluggable | |
| Length | 80 mm | |
| Width | 22 mm | |
| Height | 96 mm | |
| Product Type | Surge Protection Accessories | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Tetrabromobisphenol A (79-94-7) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 175,81 € | 175,81 € | |
| 161,70 € | 1.617,00 € |
Need more?