Reference Only

2702654

Programmable Logic Controllers - PLCs AXL FDI8/2 48/60DC1F.

Manufacturer:

Mfr Part:
2702654

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryProgrammable Logic Controllers - PLCs
TypeDigital Input Module
Output TypeDC
IP RatingIP20
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 60 C
Product TypePLC Controllers
SubcategoryControllers
Part # AliasesAXL F DI8/2 48/60DC 1F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
559,62 €559,62 €
Need more?
Contact Us