Reference Only
2702702
RF Terminators FL LCX 50-OHM-RSMA.
Datasheet
2702702 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | RF Terminators | |
| RF Series | RSMA | |
| Gender | Jack | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 6 GHz | |
| Product Type | RF Terminators | |
| Subcategory | RF Interconnects | |
| Part # Aliases | FL LCX 50-OHM-RSMA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,87 € | 41,87 € |
Need more?