Reference Only
2702764
Interface Modules GW MODBUS TCP/RTU 1E/1DB9.
Datasheet
2702764 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Interface Modules | |
| Product | Converters | |
| Type | Modbus RTU to Modbus TCP | |
| Number of Ports | 2 Port | |
| Maximum Data Rate | 100 Mb/s | |
| Interface Type | Ethernet, Modbus | |
| Supply Voltage - Min | 10.8 V | |
| Supply Voltage - Max | 30 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | GW | |
| Operating Supply Current | 48 mA | |
| Operating Supply Voltage | 10.8 V to 30 V | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions | |
| Tradename | Gateway | |
| Part # Aliases | GW MODBUS TCP/RTU 1E/1DB9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.b |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 446,17 € | 446,17 € |
Need more?