Reference Only
2702782
Networking Modules AXL F BK EIP EF.
Datasheet
2702782 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Networking Modules | |
| Product | EtherNet/IP Bus Couplers | |
| Interface Type | Ethernet, Micro USB | |
| Number of Ports | 4 Port | |
| Data Rate | 10 Mb/s, 100 Mb/s | |
| Supply Voltage - Min | 19.2 V | |
| Supply Voltage - Max | 30 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 60 C | |
| Dimensions | 126.1 mm x 74 mm x 45 mm | |
| Product Type | I/O Modules | |
| Subcategory | Ethernet & Communication Modules | |
| Part # Aliases | AXL F BK EIP EF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.b.4.a |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7);Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 657,76 € | 657,76 € |
Need more?