Reference Only

2702885

Gateways TC CLOUD CLIENT 1002-TX/TX.

Manufacturer:

Mfr Part:
2702885

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryGateways
ProductEthernet Routers
Data Rate100 Mb/s
Number of Ports2 Port
Interface TypeEthernet
Supply Voltage - Min24 V
Supply Voltage - Max24 V
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 60 C
Operating Supply Current200 mA
Product TypeGateways
SubcategoryEthernet & Communication Modules
TradenameMGUARD
Part # AliasesTC CLOUD CLIENT 1002-TX/TX

Export and Environmental Classification

AttributeDescription
ECCN5A992.C
HTS8517620020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
506,29 €506,29 €
Need more?
Contact Us