Reference Only
2708517
Obsolete
Interface Modules PSI-WL-S232-RS485/BT DIN-MOUNT
Datasheet
2708517 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Interface Modules | |
| Product | Converters | |
| Type | Bluetooth to RS-232/422/485 | |
| Number of Ports | 1 Port | |
| Maximum Data Rate | 187.5 kb/s | |
| Interface Type | Bluetooth, RS-232/422/485, USB 2.0 | |
| Supply Voltage - Min | 10 V | |
| Supply Voltage - Max | 30 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Dimensions | 116 mm x 99 mm x 22.5 mm | |
| Operating Supply Voltage | 10 V to 30 V | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A002.a.1 |
| HTS | 8517620090 |
| TARIC | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?