Reference Only
2731076
Obsolete
I/O Connectors IBS RL PLUG-LK/P-OF
Datasheet
2731076 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | I/O Connectors | |
| Voltage Rating | 250 V | |
| Mounting Style | Plug | |
| Termination Style | Plug | |
| Current Rating | 4 A | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | Bus Connector | |
| Part # Aliases | IBS_RL_PLUG-LK/POF IBSRLPLUGLKPOF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?