Reference Only

2731584

I/O Modules IBS RL 24 DI 16/ 8-LK-2MBD.

Manufacturer:

Mfr Part:
2731584

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryI/O Modules
ProductDistributed I/O Modules
Input Voltage24 V
Input Current3 mA
IP RatingIP65, IP67
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature0 C
Product TypeI/O Modules
SeriesIBS RL 24
SubcategoryI/O Modules
TradenameINTERBUS
Part # AliasesIBS_RL_24_DI_16/8-LK-2MBD IBSRL24DI168LK2MBD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
816,04 €816,04 €
Need more?
Contact Us