Reference Only

2731856

I/O Modules IBS RL 24 DO 8/ 8-2A-T.

Manufacturer:

Mfr Part:
2731856

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryI/O Modules
ProductDistributed I/O Modules
IP RatingIP65, IP67
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 20 C
Product TypeI/O Modules
SeriesIBS RL 24
SubcategoryI/O Modules
TradenameINTERBUS
Part # AliasesIBS_RL_24_DO_8/8-2A-T IBSRL24DO882AT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538901000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
902,82 €902,82 €
Need more?
Contact Us