Reference Only
2734510
I/O Modules IBS RL 24 DIO 8/8/ 8-R-LK-2MBD.
Datasheet
2734510 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | I/O Modules | |
| Product | Distributed I/O Modules | |
| Input Voltage | 24 V | |
| Input Current | 3 mA | |
| Output Voltage | 24 V | |
| Output Current | 500 mA | |
| Output Type | Digital | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | I/O Modules | |
| Series | IBS RL 24 | |
| Subcategory | I/O Modules | |
| Tradename | INTERBUS | |
| Part # Aliases | IBS_RL_24_DIO_8/8/8-R-LK-2MBD IBSRL24DIO888RLK2MBD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.109,70 € | 1.109,70 € |
Need more?