Reference Only
2737614
Obsolete
Interface Modules FLM BT DIO 8/8 M12- P2P-SET
Datasheet
2737614 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Interface Modules | |
| Product | Interface Modules | |
| Type | Bluetooth to Ethernet | |
| Number of Ports | 16 Port | |
| Maximum Data Rate | 100 Mb/s | |
| Interface Type | Bluetooth, M12 | |
| Supply Voltage - Min | 24 V | |
| Supply Voltage - Max | 24 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 60 C | |
| Dimensions | 70 mm x 178 mm x 68 mm | |
| Operating Supply Voltage | 24 V | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions | |
| Part # Aliases | FLM_BT_DIO_8/8_M12-P2P-SET FLMBTDIO88M12P2PSET |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A002.a.1 |
| HTS | 8517620090 |
| TARIC | 8517620090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?