Reference Only
2741723
Obsolete
Antennas ASI MA PB PL AB
Datasheet
2741723 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Antennas | |
| Product Type | Unspecified Antennas | |
| Length | 80 mm | |
| Width | 91 mm | |
| Height | 70 mm | |
| Subcategory | Antennas | |
| Part # Aliases | ASI_MA_PB_PL_AB ASIMAPBPLAB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517690000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?