Reference Only
2742751
Obsolete
Gateways IBS-PB CT 24 IO GT-T
Datasheet
2742751 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Gateways | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| IP Rating | IP20 | |
| Product Type | Gateways | |
| Series | IBS-PB | |
| Subcategory | Ethernet & Communication Modules | |
| Tradename | INTERBUS | |
| Part # Aliases | IBS-PB_CT_24_IO_GT-T IBSPBCT24IOGTT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?