Reference Only
2744335
Obsolete
Fiber Optic Cable Assemblies PSM-LWL-RUGGED- FLEX-980/1000
Datasheet
2744335 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fiber Optic Cable Assemblies | |
| Port Type | Duplex | |
| Application | Indoor | |
| Cable Type | Polymer Fiber Cable | |
| Number of Fibers | 2 Fiber | |
| Jacket Color | Red | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic | |
| Part # Aliases | PSM-LWL-RUGGED-FLEX-980/1000 PSMLWLRUGGEDFLEX9801000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?