Reference Only
2759030000
Safety Relays .
Datasheet
2759030000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Safety Relays | |
| Coil Voltage | 24 VDC | |
| Contact Rating | 6 A | |
| Mounting Style | Screw | |
| Packaging | Bulk | |
| Current Rating - Max | 6 A | |
| Product Type | Safety Relays | |
| Product | Relays | |
| Series | SAFESERIES SIL3 | |
| Subcategory | Relays | |
| Tradename | Klippon |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,46 € | 137,30 € | |
| 25,86 € | 258,60 € | |
| 21,40 € | 535,00 € | |
| 20,43 € | 1.021,50 € | |
| 20,19 € | 2.019,00 € | |
| 19,75 € | 4.937,50 € | |
| 19,66 € | 9.830,00 € |
Need more?