Reference Only
2759040000
Safety Relays .
Datasheet
2759040000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Safety Relays | |
| Coil Voltage | 24 VDC | |
| Contact Rating | 6 A | |
| Mounting Style | Screw | |
| Packaging | Bulk | |
| Current Rating - Max | 6 A | |
| Product Type | Safety Relays | |
| Product | Relays | |
| Series | SAFESERIES SIL3 | |
| Subcategory | Relays | |
| Tradename | Klippon |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,60 € | 123,00 € | |
| 22,92 € | 229,20 € | |
| 21,99 € | 549,75 € | |
| 21,07 € | 1.053,50 € | |
| 20,21 € | 2.021,00 € | |
| 19,48 € | 4.870,00 € | |
| 19,40 € | 9.700,00 € |
Need more?