Reference Only
2759100000
Safety Relays .
Datasheet
2759100000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Safety Relays | |
| Coil Voltage | 24 VDC | |
| Contact Rating | 6 A | |
| Mounting Style | Screw | |
| Packaging | Bulk | |
| Current Rating - Max | 6 A | |
| Product Type | Safety Relays | |
| Product | Relays | |
| Series | SAFESERIES SIL3 | |
| Subcategory | Relays | |
| Tradename | Klippon | |
| Width | 29.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,17 € | 43,17 € | |
| 39,02 € | 390,20 € | |
| 37,14 € | 928,50 € | |
| 35,49 € | 1.774,50 € | |
| 34,29 € | 3.429,00 € | |
| 34,25 € | 8.562,50 € |
Need more?