Reference Only
2765547
Surge Protection Accessories CT 1-10-ES.
Datasheet
2765547 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Surge Protection Accessories | |
| Type | Grounding Rail | |
| For Use With | LSA-PLUS Disconnect Strip | |
| Mounting Style | Snap In | |
| Width | 116.9 mm | |
| Height | 12 mm | |
| Series | CT | |
| Product Type | Surge Protection Accessories | |
| Subcategory | Circuit Breakers | |
| Tradename | COMTRAB | |
| Part # Aliases | CT__1-10-ES CT110ES |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,81 € | 11,81 € |
Need more?