Reference Only

2773432

Obsolete
I/O Connectors FLX ASI DIO 2/2 M12-2A

Manufacturer:

Mfr Part:
2773432

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryI/O Connectors
ProductConnectors
GenderMale
Number of Positions4 Position
Mounting StyleWall
Termination StyleSMD/SMT
IP RatingIP65, IP67
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
ColorBlack
Current Rating4 A
Product TypeI/O Connectors
SubcategoryI/O Connectors
Part # AliasesFLX_ASI_DIO_2/2_M12-2A FLXASIDIO22M122A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538901000
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?