Reference Only
2774030000
Industrial Relays .
Datasheet
2774030000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Solid State Relays | |
| Relay Contact Form | SPST (1 Form A) | |
| Contact Current Rating | 6 A | |
| Coil Termination | Push-In | |
| Coil Type | Non-Latching | |
| Coil Voltage | 5 VDC | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Contact Material | Silver Nickel (AgNi) | |
| IP Rating | IP20 | |
| Series | TERMSERIES-Compact | |
| Length | 90.9 mm | |
| Width | 6.4 mm | |
| Height | 89.4 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Tradename | TERMSERIES |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,37 € | 213,70 € | |
| 19,68 € | 984,00 € | |
| 12,24 € | 1.224,00 € | |
| 11,82 € | 2.364,00 € | |
| 11,58 € | 5.790,00 € |
Need more?