Reference Only

2782135

Obsolete
RF Adapters - In Series RF-TRAB ADPT UHF CON 200W

Manufacturer:

Mfr Part:
2782135

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRF Adapters - In Series
RF SeriesUHF
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Impedance50 Ohms
Maximum Frequency950 MHz
Shell PlatingNickel
Contact PlatingSilver
Body MaterialBrass
Product TypeRF Adapters - In Series
SeriesRF-TRAB
SubcategoryRF Adapters
TradenameCOAXTRAB
Part # AliasesRF-TRAB RFTRAB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8536301090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?